Bulgin Insertion & Extraction Tool for 6000 Series Pin, Socket Contact

  • RS Stock No. 765-9867
  • Mfr. Part No. 14917/SP
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories

Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.

Bulgin Buccaneer 6000 Series Harsh Environment Circular Connectors

Bulgin Buccaneer 6000 Series circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. These circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. Tested to IP66, IP68 & IP69K standards, and ideal for harsh enviroment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Specifications
Attribute Value
Contact Type Pin, Socket
Series 6000
986 In stock for delivery within 2 working days
Unit of sale: Each
1.49
(exc. VAT)
1.83
(inc. VAT)
units
Per unit
1 - 9
€1.49
10 - 49
€1.38
50 - 99
€1.30
100 +
€1.18
Related Products
This RJ45 crimper/RJ11 crimper saves valuable time and ...
Description:
This RJ45 crimper/RJ11 crimper saves valuable time and effort on any related cable job acting as both cable crimper and cable stripper RJ45 Ethernet connector crimp socketRJ11 connector crimp socket Wire stripper Easy grip handle Crimp on both RJ11 and ...
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
RJ Industrial® stripping tool for removing insulation from ...
Description:
RJ Industrial® stripping tool for removing insulation from Ethernet cables with 25 to 8mm diameters. This RJ Industrial® stripping tool allows the removal of the cable sheath and shielding braid in one operation and is supplied with a blade cassette, ...