- RS Stock No.:
- 790-5218
- Mfr. Part No.:
- HR12-SC-TP
- Manufacturer:
- Hirose
15 In stock for delivery within 2 working days
Added
Price Each
€12.33
(exc. VAT)
€15.17
(inc. VAT)
Units | Per unit |
1 - 9 | €12.33 |
10 + | €11.64 |
- RS Stock No.:
- 790-5218
- Mfr. Part No.:
- HR12-SC-TP
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HR10/HR12 Series Tooling
A series of tools tools suitable for use with the HR10 series push-pull connectors, including two hand crimp tools and an extraction tool which is suitable for HR12 Series socket contacts.
Crimp tool stock number 772-7112 (HR10-TC-01) is for use with cable types HR10B-2.5CP and HR10B-2.5CJ
Crimp tool stock number 772-7115 (HR10A-TC-02) is for use with Ø 5mm or Ø 7mm cables
Crimp tool stock number 772-7112 (HR10-TC-01) is for use with cable types HR10B-2.5CP and HR10B-2.5CJ
Crimp tool stock number 772-7115 (HR10A-TC-02) is for use with Ø 5mm or Ø 7mm cables
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Contact Size | 30 → 26AWG |
Series | HR12 |