- RS Stock No.:
- 864-3447
- Mfr. Part No.:
- 465195-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-3447
- Mfr. Part No.:
- 465195-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP Leaf Contact Extraction Tool
This Extraction Tool is designed for extracting Amp-Leaf contacts. The locking lance is depressed by the fixed release tip and then the contact is pushed out with the sliding extraction tip.
TE Connectivity Special Blind-Mate Drawer Connectors
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Pin |
Overall Length | 76.2 mm |
Tip Width | 2.87mm |
Series Number | 465195 |