TE Connectivity Extraction Tool, Universal Power Connector Series, Receptacle, Tab Contact, Contact size 0.5mm
- RS Stock No.:
- 876-1964
- Mfr. Part No.:
- 913923-1
- Manufacturer:
- TE Connectivity
2 In stock for delivery within 2 working days
Added
Price Each
€80.07
(exc. VAT)
€98.49
(inc. VAT)
Units | Per unit |
1 - 9 | €80.07 |
10 - 24 | €68.06 |
25 - 49 | €60.05 |
50 + | €53.21 |
- RS Stock No.:
- 876-1964
- Mfr. Part No.:
- 913923-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Extraction Tool for Universal Power Connector Contacts
Extraction tool for removing tab and receptacle contacts from Universal Power connectors. The tip of this Universal Power connector extraction tool is inserted into the locking lance slot to depress the locking contact locking lance, the contact can then be removed by pulling on the wire.
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Receptacle, Tab |
Contact Size | 0.5mm |
Series | Universal Power Connector |
Series Number | 913923 |
- RS Stock No.:
- 876-1964
- Mfr. Part No.:
- 913923-1
- Manufacturer:
- TE Connectivity