- RS Stock No.:
- 309-0573
- Mfr. Part No.:
- 2010009
- Manufacturer:
- W Sohngen
2 In stock for delivery within 2 working days
Added
Price Each
€119.75
(exc. VAT)
€147.29
(inc. VAT)
Units | Per unit |
1 - 9 | €119.75 |
10 - 19 | €114.95 |
20 + | €111.37 |
- RS Stock No.:
- 309-0573
- Mfr. Part No.:
- 2010009
- Manufacturer:
- W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Type | Eyewash Kit |
Mount Type | Wall Mounted |
Kit Contents | Compress (10 x 10 cm), Disposable Gloves, Eye Pad, Eye Patch, Eyewash Solution (250 ml) x 4, Silk Tape Strip |
Eyewash Quantity | 4 |