JSP ASU600-000-051

  • RS Stock No. 176-8928
  • Mfr. Part No. ASU600-000-051
  • Manufacturer JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

JSP Eyewear Accessories

The JSP eyewear accessories dust dam with elasticated strap provides extra security, closer and secure fit even in extreme conditions. The closed cell foam provides comfort whilst resisting unwanted air movement that could carry dust or grit.

24 In stock for delivery within 2 working days
Unit of sale: Each
9.71
(exc. VAT)
11.94
(inc. VAT)
units
Per unit
1 +
€9.71
Related Products
This range helps the long term care and ...
Description:
This range helps the long term care and maintenance of safety eyewear when being stored Meets Directive 89/686/EEC for protective eyewear Robust construction Years of protection Scratch resistant lining.
NEW AF safety glasses cleaner is a handy ...
Description:
NEW AF safety glasses cleaner is a handy pack of 50 individual impregnated wipes for cleaning personal protective/safety glasses equipment Designed to target grease and dust on work environment based equipment, in a simple wipe. Just wipe and go. Also ...
The Super-Clear lens cleaning station from AOSafety provides ...
Description:
The Super-Clear lens cleaning station from AOSafety provides 400 cleaning tissues and a pump dispensing bottle containing 120 ml of Super-Clear lens cleaning solution Conveniently packaged into 30x22x8cm disposable cardboard box with 2 x 15cm (between centres) wall hanging points. ...
Wall mounted spectacle dispenser will hold 8 - ...
Description:
Wall mounted spectacle dispenser will hold 8 - 12 pairs depending on style Max stacking height: 50cm Loading & retrieval aperture: 16 x 6cm White plastic - weight 361gH.56 x W.20 x D.7cm Wall fix dims (mm): 4 x Ø7 ...