- RS Stock No.:
- 165-0631
- Mfr. Part No.:
- 5-1814821-1
- Manufacturer:
- TE Connectivity
1500 In stock for delivery within 2 working days
Added
Price Each (In a Box of 50)
€0.708
(exc. VAT)
€0.871
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €0.708 | €35.40 |
*price indicative |
- RS Stock No.:
- 165-0631
- Mfr. Part No.:
- 5-1814821-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable Plugs
Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand tool
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Hex Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
- RS Stock No.:
- 165-0631
- Mfr. Part No.:
- 5-1814821-1
- Manufacturer:
- TE Connectivity