Pramet End Mill Set End Mill Kit 20mm 11 1 20A3R032B20-STN10-C, TNGX 100404SR-M M8340 (X10) 0.5mm 5mm

  • RS Stock No. 136-3995
  • Mfr. Part No. RSKITSTN10-C-20X20B
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

TNGX End Mill Kit

A brand new economical solution for 90° Shoulder Milling in Carbon Steel, Stainless Steel and Cast Iron. These End Mill kits feature TNGX double-sided inserts that have 6 cutting edges making them extremely cost effective. The Face Mill and End Mill bodies have a higher number of teeth for increased productivity, meaning you can use them even for small diameters. These versatile tools are suitable for various machined materials and applications such as shoulder and slot milling, face milling, helical interpolation, ramping and progressive plunging.

Features and Benefits

• Double-Sided Inserts with 6 cutting edges
• 3 Positive Geometries for steel, stainless steel steal, cast iron and alloys
• Depth of cut up to 5 mm
• Wide range of cutters
• High Performance and reliability with up to 10 teeth
• End Mills produced from heat treated tool steel

Specifications
Attribute Value
Number of Pieces 11
Discontinued product