- RS Stock No.:
- 196-4382
- Mfr. Part No.:
- A015BA00
- Manufacturer:
- Petzl
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€59.39
(exc. VAT)
€73.05
(inc. VAT)
Units | Per unit |
1 + | €59.39 |
- RS Stock No.:
- 196-4382
- Mfr. Part No.:
- A015BA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The VIZIR SHADOW eye shield provides eye protection against projectile hazards. It is easy to install on VERTEX and STRATO helmets with the EASYCLIP attachment system. It has a level 2.5 solar protection filter, and anti-scratch and anti-fog treatments.
Protects eyes from projectile hazards:
Solar protection filter protects the eyes from sun
Treated to resist scratches and fogging
Allows glasses to be worn
Compatible with VERTEX (1) and STRATO helmets:
Quick and easy installation, thanks to the included EASYCLIP attachment system
Pivots quickly from work position to storage position on top of the helmet
Compatible with protector for VIZIR and VIZIR SHADOW
Solar protection filter protects the eyes from sun
Treated to resist scratches and fogging
Allows glasses to be worn
Compatible with VERTEX (1) and STRATO helmets:
Quick and easy installation, thanks to the included EASYCLIP attachment system
Pivots quickly from work position to storage position on top of the helmet
Compatible with protector for VIZIR and VIZIR SHADOW
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | Yes |
Lens Material | Polycarbonate |