- RS Stock No.:
- 265-0791
- Mfr. Part No.:
- ANX010-320-000
- Manufacturer:
- JSP
Discontinued product
- RS Stock No.:
- 265-0791
- Mfr. Part No.:
- ANX010-320-000
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP Surefit™ 17.5 cm acetate visor offers protection against low energy high-speed particles at 45 m/s (100mph) and liquid droplets. The optical qualities of the visor comply with the requirements of optical class 1.
Compatible with Evolution® range of Safety Helmets and Sonis® Helmet Mounted Range
17.5cm Acetate Visor
17.5cm Acetate Visor
Specifications
Attribute | Value |
---|---|
Resistant To | Flying Particles, Liquids |
Guard Type | Face |
UV Protection | No |
Flip Up | No |
Series | ANX01 |
Anti-Fog | No |