- RS Stock No.:
- 815-6776
- Mfr. Part No.:
- ALB44650
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-6776
- Mfr. Part No.:
- ALB44650
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Altira series finishing plates, 45 x 45
Finishing plates clip onto the mounting supports, providing an aesthetic finish to the installation.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Width | 80mm |
Length | 85mm |
Depth | 13.5mm |
Colour Family | White |
- RS Stock No.:
- 815-6776
- Mfr. Part No.:
- ALB44650
- Manufacturer:
- Schneider Electric