RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Miller By Honeywell Lifeline


1 In stock for delivery within 2 working days
Add to Basket

Unit of sale 1 Kit

Was €231.15

€206.66

(exc. VAT)

€250.06

(inc. VAT)

Kit(s)

Added

RS Stock No.:
104-0889
Mfr. Part No.:
1031456
Manufacturer:
Miller By Honeywell

RoHS Status: Not Applicable

COO (Country of Origin):
SK
Kit(s)Per Kit
1 +€206.66

PSS Web Mobile Lifeline


The Web mobile lifeline is a valuable piece of fall arrest equipment providing you with a 20 m horizontal adjustable lifeline. The lifeline is supplied in a bag complete with two slings.


WEBBING HORIZONTAL LIFELINE:


Adjustable from 5 m to 20 m
Breaking strength 20 KN
Maximum deflection 2 m
EN 795 class b
Weight 5.54 kg
Temperature range of minus 30°C to plus 50°C
Supplied in a bag


WEBBING:


Polyester 35 mm
Breaking strength 4500 daN


WEBBING ADJUSTER:


Biochromate steel adjuster
Breaking strength 1500 daN


TEXTILE SLING:


Orange and black webbing
Made from polyamide
Width 25 mm
EN 795 / EN 566


Standards

EN 795 class b, EN 795 / EN 566