The Titan roofing kit is a complete kit that offers safety and security. Included in the kit is a Titan 2 point harness, 12 mm rope lifeline with an automatic rope grab. A 12 mm lanyard with snap hook and a Titan anchorage slink complete the kit.
Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Fast release buckles made from galvanised steel
Static test 15 KN
Standard EN 361
ROPE:
Made from 12 mm polyamide
Breaking strength 2500 daN
KARABINER:
Made from galvanised steel
Opening of 18 mm
Breaking strength 2200 daN
AUTOMATIC SNAP HOOK:
Made from chromate steel
Opening of 20 mm
Standard EN 353-2
Orange and black webbing
Polyamide
Width 25 mm
Standard EN 795 / EN 566
EN 361, EN 353-2, EN 795 / EN 566
Attribute | Value |
---|---|
Application | Roofing |
Kit Weight Capacity | 100kg |
Harness Attachment Point | Front, Rear |
Adjustable Straps | Chest, Leg |
Connecting Element | Rope Grab |
Connecting Element Length | 20m |
Anchorage Sling | Yes |
Bag Included | Yes |