- RS Stock No.:
- 178-3404
- Mfr. Part No.:
- K093AA00
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3404
- Mfr. Part No.:
- K093AA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Kit for protection against falls with NEWTON harness and ASAP mobile fall arrester. ASAP FALL ARREST KIT is a ready-to-use kit designed to protect against falls from height. It contains a NEWTON fall arrest harness, an ASAP mobile fall arrester, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. The kit is available in two sizes and four lengths.
Specifications
Attribute | Value |
---|---|
Extended Length | 10m |
Adjustable | Yes |
Harness Connection | Karabiner |
Weight Capacity | 3.375kg |
- RS Stock No.:
- 178-3404
- Mfr. Part No.:
- K093AA00
- Manufacturer:
- Petzl