- RS Stock No.:
- 178-3429
- Mfr. Part No.:
- L071CA00
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3429
- Mfr. Part No.:
- L071CA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
the ASAPSORBER AXESS energy absorber connects to the ASAP or ASAP LOCK mobile fall arrester to allow the user to work at a distance from the rope, in order to protect it during certain work phases. Equipped with tear-webbing inside a pouch that opens on each end, the absorber is protected from abrasion while allowing for regular inspection. In can be used in two-person rescue situations for a maximum load of 250 kg.
Connects the ASAP (international or European version) or ASAP LOCK mobile fall arrester to the harness
Allows the user to keep the rope at a distance in order to:
declutter the work area
protect the rope from sharp tools and molten metal splash
Absorbs energy in case of a fall:
tearing of the energy absorber webbing limits the impact force on the user
designed for users who weigh between 50 and 130 kg. Can be used for loads of up to 250 kg in two-person rescue situations
Allows the user to keep the rope at a distance in order to:
declutter the work area
protect the rope from sharp tools and molten metal splash
Absorbs energy in case of a fall:
tearing of the energy absorber webbing limits the impact force on the user
designed for users who weigh between 50 and 130 kg. Can be used for loads of up to 250 kg in two-person rescue situations
Specifications
Attribute | Value |
---|---|
Extended Length | 0.4m |
Weight Capacity | 130kg |
- RS Stock No.:
- 178-3429
- Mfr. Part No.:
- L071CA00
- Manufacturer:
- Petzl