- RS Stock No.:
- 471-7342
- Mfr. Part No.:
- 3286300
- Manufacturer:
- Rittal
3 In stock for delivery within 2 working days
Added
Price Each (In a Lot of 3)
€10.777
(exc. VAT)
€13.256
(inc. VAT)
Units | Per unit | Per Lot* |
3 - 27 | €10.777 | €32.331 |
30 - 72 | €9.64 | €28.92 |
75 - 147 | €9.38 | €28.14 |
150 + | €9.13 | €27.39 |
*price indicative |
- RS Stock No.:
- 471-7342
- Mfr. Part No.:
- 3286300
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TopTherm air conditioning units for IT and electrical cabinets
Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Specifications
Attribute | Value |
---|---|
Filter Type | Blower Filter |
Actual Dimensions | 265 x 200mm |
Series | TopTherm |