- RS Stock No.:
- 471-7358
- Mfr. Part No.:
- 3286400
- Manufacturer:
- Rittal
48 Within 2 working day(s) (EU stock)
57 Within 2 working day(s) (EU stock)
Added
Price Each (In a Lot of 3)
€14.863
(exc. VAT)
€18.281
(inc. VAT)
Units | Per unit | Per Lot* |
3 - 27 | €14.863 | €44.589 |
30 - 72 | €12.827 | €38.481 |
75 - 147 | €11.937 | €35.811 |
150 + | €11.593 | €34.779 |
*price indicative |
- RS Stock No.:
- 471-7358
- Mfr. Part No.:
- 3286400
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TopTherm air conditioning units for IT and electrical cabinets
Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Rittal HVAC Filter Mat, 268mm Height, 344mm Width - TopTherm Series - 3286400
Use this filter mat from Rittal to keep your air conditioning system working efficiently in harsh conditions. It's designed for use with Rittal's TopTherm series of HVAC units for ease of assembly. The filter is made of open-celled polyurethane foamed plastic that effectively captures particles like dust and dirt, helping to maintain good air quality in your workplace. For convenience, it's supplied in a pack of three to ensure you'll have replacements on hand.
Features & Benefits
• Wide operating temperature range of -40 to +80°C for use in demanding environments
• Light weight of 0.081kg to place minimal strain on your equipment
• Light weight of 0.081kg to place minimal strain on your equipment
Applications
• Storage facilities
• Workshops and factories
• Hospitality industry
• Workshops and factories
• Hospitality industry
How large is this filter mat?
This filter mat has compact dimensions of 268 (height) x 344 (width) x 10mm (depth), so it will add minimal bulk to your setup.
Specifications
Attribute | Value |
---|---|
Filter Type | Mat |
Actual Dimensions | 268 x 344 x 10mm |
Media Material | PUR Foam |
Actual Depth | 10mm |
Series | TopTherm |
Actual Height | 268mm |
Actual Width | 344mm |