Recently searched

    Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm

    Rittal
    RS Stock No.:
    756-9900
    Mfr. Part No.:
    3183100
    Manufacturer:
    Rittal
    View all Fan Filters
    155 Within 1 working day(s) (IE stock)
    970 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each (In a Bag of 5)

    €12.096

    (exc. VAT)

    €14.878

    (inc. VAT)

    unitsPer unitPer Bag*
    5 - 45€12.096€60.48
    50 - 120€11.128€55.64
    125 - 245€10.644€53.22
    250 - 495€10.28€51.40
    500 +€9.436€47.18
    *price indicative
    RS Stock No.:
    756-9900
    Mfr. Part No.:
    3183100
    Manufacturer:
    Rittal

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Rittal Fan Filter, 289 x 289mm, 12mm Thickness - 3183100


    Reliably prevent dust particles from entering your enclosure or cabinet with this fan filter from Rittal. Its dimensions of 289 (length) x 289mm (width) make it suitable for use in a 289 x 289mm fan, and its thickness of 12mm means it's highly absorbent for reliable filtration.
    The filter's design includes an open structure on one side to catch particles and a closed structure on the other to keep your components clean. As it's made from chopped chemical fibres, it's capable of filtering dust particles down to a size of 10μm (micrometres) without impeding your airflow.

    Features & Benefits


    • Self-extinguishing material for increased fire safety
    • Allows air through at a rate of 105m³/h (cubic metres per hour) to 120m³/h for efficient ventilation and cooling
    • IP55 (ingress protection) rating indicates protection against dust and low-pressure jets of water from all directions

    Applications


    • Climate control systems
    • Electrical power enclosures
    • IT server rooms and data cabinets

    Is this fan filter safe to use in warm or hot spaces?


    Yes, this fan filter is temperature-resistant to +100°C, so it can withstand exposure to heat from electrical equipment and hot industrial environments.


    Specifications

    AttributeValue
    Filter TypeFilter Mat
    Dimensions289 x 289mm
    Thickness12mm
    Filter MaterialChemical Fibre
    Length289mm
    Width289mm

    155 Within 1 working day(s) (IE stock)
    970 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each (In a Bag of 5)

    €12.096

    (exc. VAT)

    €14.878

    (inc. VAT)

    unitsPer unitPer Bag*
    5 - 45€12.096€60.48
    50 - 120€11.128€55.64
    125 - 245€10.644€53.22
    250 - 495€10.28€51.40
    500 +€9.436€47.18
    *price indicative