Atlantic 611536 2.5kW Air Curtain, Flush Mounted
- RS Stock No.:
- 288-062
- Mfr. Part No.:
- 611536
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
€2,102.78
(exc. VAT)
€2,586.42
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,102.78 |
*price indicative
- RS Stock No.:
- 288-062
- Mfr. Part No.:
- 611536
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 2.5kW | |
| Control Type | Digital | |
| Mounting | Flush Mounted | |
| Voltage Rating | 400V ac | |
| Series | RIDAIR | |
| Dimensions | 259 x 1550 x 446mm | |
| Depth | 446mm | |
| Width | 1550mm | |
| Height | 259mm | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 2.5kW | ||
Control Type Digital | ||
Mounting Flush Mounted | ||
Voltage Rating 400V ac | ||
Series RIDAIR | ||
Dimensions 259 x 1550 x 446mm | ||
Depth 446mm | ||
Width 1550mm | ||
Height 259mm | ||
- COO (Country of Origin):
- FR
The Atlantic Ridair exposed and recessed air curtains is designed for public spaces such as shops, banks, restaurants and ticket counters. These air curtains provide efficient thermal barriers, preventing heat loss and enduring comfort in indoor spaces. They are the perfect solution to maintain comfort and efficiency in public and commercial spaces.
Two speeds and two power levels
Infrared remote control
Durable construction for long term use
2 year warranty
Infrared remote control
Durable construction for long term use
2 year warranty
Related links
- Atlantic 611535 2.5kW Air Curtain, Flush Mounted
- Atlantic 611537 2.5kW Air Curtain, Flush Mounted
- Atlantic 611530 2.5kW Air Curtain, Wall Mounted
- Atlantic 611532 2.5kW Air Curtain, Wall Mounted
- Atlantic 611534 2.5kW Air Curtain, Wall Mounted
- Atlantic 611533 2.5kW Air Curtain, Wall Mounted
- Atlantic 612506 3.3kW Fan Heater, Wall Mounted
- Atlantic 611310 1.8kW Industrial Heater, Ceiling Mounted