- RS Stock No.:
- 124-3368
- Mfr. Part No.:
- 3956M-KR1
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 124-3368
- Mfr. Part No.:
- 3956M-KR1
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
EBM-Papst 3900 Series AC Fan Kits
EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 92mm |
Power Consumption | 6W |
Width | 92mm |
Depth | 25.4mm |
Air Flow | 45m³/h |
Dimensions | 92 x 92 x 25.4mm |
Noise Level | 29dB(A) |
Fan Speed | 2150rpm |
Direction of Curve | Backward |
Bearing Type | Ball |