Fan Kit, Copal Electronics, TF037C-2100-P DC 29W 24 V dc 50.5 x 54 x 40.4mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration

Specifications
Attribute Value
Supply Voltage 24 V dc
AC or DC Operation DC
Dimensions 50.5 x 54 x 40.4mm
Power Consumption 29W
Noise Level 67dB(A)
Maximum Current 1.2A
Height 50.5mm
Width 54mm
Depth 37.3mm
Direction of Curve Forward
Series TF037C
1 In stock for delivery within 5 working days
Unit of sale: 1 Box of 5
1,420.72
(exc. VAT)
1,747.49
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€1,420.72
€284.144
*price indicative
Related Products
Brought to you by ARX, a wide range ...
Description:
Brought to you by ARX, a wide range of DC ceramic bearing axial fans offering cost effective cooling and ventilation solutions without sacrificing on quality or reliability Ceramic bearing internals ensure a massive increase in longevity. All models are highly ...
Brought to you by ebm-papst, these sleeve bearing ...
Description:
Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent ...
Professional Range of ebm-papst DC compact and standard ...
Description:
Professional Range of ebm-papst DC compact and standard axial fans Impeller Material of fibreglass-reinforced plastic (PA)Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)Protected against reverse polarity and locking.
ebm-papst tachometer feedback fans are ideal for sub-systems ...
Description:
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans. Material: fibreglass-reinforced plastic Fully integrated electronic ...