- RS Stock No.:
- 797-2277
- Mfr. Part No.:
- ACI4420HH-KR1
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 797-2277
- Mfr. Part No.:
- ACI4420HH-KR1
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Fan Kit
The ebm-papst axial fan kit has an airflow of 180m³/h and a supply voltage rating of 230VAC. The kit includes LZ120/1.5 fan lead, PMFA120T air filter, ACI4420HH Axial fan. The filer pads for these units can be changed without switching off the fan. It is a quick and efficient way to address ventilation needs. This kit is available with a height of 119mm, width of 119mm and depth of 38mm.
Features and Benefits
Fan speed of 3350rpm
Noise level of 42dB(A)
AC operation
Sleeve bearing
Metal fan housings
Power consumption of 4.4W
Noise level of 42dB(A)
AC operation
Sleeve bearing
Metal fan housings
Power consumption of 4.4W
Certifications
IP20 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 119mm |
AC or DC Operation | AC |
Width | 119mm |
Power Consumption | 4.4W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 175m³/h |
Noise Level | 42dB(A) |
Fan Speed | 3300rpm |
Bearing Type | Ball |