- RS Stock No.:
- 826-1402
- Mfr. Part No.:
- M2E068-DF13-79
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1402
- Mfr. Part No.:
- M2E068-DF13-79
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EBM Papst AC Centrifugal Fan Motor
EMB Papst AC centrifugal fan motors specifically designed for use with with A series of fans
Available in 2750 rpm and 3150 rpm options
Fan Spares
Specifications
Attribute | Value |
---|---|
For Use With | A Series AC Axial Fan 250 mm |
Maximum Rotational Speed | 3000rpm |
Power Consumption | 120W |
Supply Voltage | 115 V ac |