Xpelair Fan Speed Controller for Use with GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9
- RS Stock No.:
- 376-1578
- Mfr. Part No.:
- EC6H
- Manufacturer:
- Xpelair
Discontinued product
- RS Stock No.:
- 376-1578
- Mfr. Part No.:
- EC6H
- Manufacturer:
- Xpelair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Single or Group Fan Controller
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans.
Single controller
On/off switch with power on indication
Choice of high/low speed operation
Intake/extract direction control
Can be recess or surface mounted
3 year on-site warranty
Choice of high/low speed operation
Intake/extract direction control
Can be recess or surface mounted
3 year on-site warranty
Group Controller
Can control up to six 9in or four 12in fans
Variable speed control
Intake/extract direction control
Surface or semi-recessed mounting
ABS thermoplastic body with power on indication
3 year on-site warranty
Variable speed control
Intake/extract direction control
Surface or semi-recessed mounting
ABS thermoplastic body with power on indication
3 year on-site warranty
Specifications
Attribute | Value |
---|---|
For Use With | GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9 Fans |
Speed Settings | Infinitely Variable |
Supply Voltage | 220 → 240 V |