Texas Instruments UC3901N, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Feedback Signal Generators, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Feedback Type Isolated Feedback Generator
Reference Voltage 1.5V
Maximum Output Current 35mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 40 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Width 6.35mm
Unit of sale: Each (In a Tube of 25)
4.655
(exc. VAT)
5.726
(inc. VAT)
units
Per unit
Per Tube*
25 +
€4.655
€116.375
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power. ...
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...