Murata Ferrite Bead (Chip Ferrite Bead), 1.0 x 0.5 x 0.5mm (0402), 167Ω impedance at 25 MHz, 600Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4865
- Mfr. Part No.:
- BLM15HD601BH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)**
€180.00
(exc. VAT)
€220.00
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.018 | €180.00 |
**price indicative
- RS Stock No.:
- 223-4865
- Mfr. Part No.:
- BLM15HD601BH1D
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata | |
Package Type | 0402 | |
Impedance at 25 MHz | 167Ω | |
Impedance at 50 MHz | 369Ω | |
Impedance at 100 MHz | 600Ω | |
Impedance at 300 MHz | 977Ω | |
Impedance at 1 GHz | 1400Ω | |
Type | Chip Ferrite Bead | |
Dimensions | 1.0 x 0.5 x 0.5mm | |
Select all | ||
---|---|---|
Manufacturer Murata | ||
Package Type 0402 | ||
Impedance at 25 MHz 167Ω | ||
Impedance at 50 MHz 369Ω | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 977Ω | ||
Impedance at 1 GHz 1400Ω | ||
Type Chip Ferrite Bead | ||
Dimensions 1.0 x 0.5 x 0.5mm | ||
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 167Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 12.3Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 224Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 553Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 22.5Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 108Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 152Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 111Ω impedance at 25 MHz