- RS Stock No.:
- 136-8982
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8982
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Type | Ferrite Ring |
Dimensions | 40 x 24 x 17.1mm |
Application | EMI Suppression |
Material | K 4000 |
Diameter | 17.1mm |
Height | 17.1mm |
Inner Diameter | 24mm |
Outer Diameter | 40mm |