- RS Stock No.:
- 167-5689
- Mfr. Part No.:
- FSRH041D85RNB00B
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-5689
- Mfr. Part No.:
- FSRH041D85RNB00B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EMI Suppression Ferrite Core - FSRH Series
Murata FSRH Series Ferrite Core for EMI Suppression. This Bead core is easy to use and is effective for suppressing noise at high frequencies. Data lines can be passed through core or wound around core several times.
Specifications
Attribute | Value |
---|---|
Type | Bead |
Dimensions | 3.6 x 1 x 4.85mm |
Application | Audio Equipment, Computer Peripherals |
Material | RN Material |
Diameter | 3.6mm |
Height | 4.85mm |
Inner Diameter | 1mm |
Outer Diameter | 3.6mm |