- RS Stock No.:
- 814-3436
- Mfr. Part No.:
- 432703021221
- Manufacturer:
- FERROXCUBE
Discontinued product
- RS Stock No.:
- 814-3436
- Mfr. Part No.:
- 432703021221
- Manufacturer:
- FERROXCUBE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.
Specifications
Attribute | Value |
---|---|
Type | Cable Shield |
Application | EMI Suppression |
Material | 4S2 Material |
Impedance at 25 MHz | 98Ω |
Key | No |
Outer Dimensions | 14.3 Dia. x 28.6mm |
Impedance at 100 MHz | 182Ω |
Aperture Diameter | 7.25mm |
Number of Apertures | 1 |
Outer Height | 28.6mm |
Outer Width | 14.3mm |