- RS Stock No.:
- 170-7265
- Mfr. Part No.:
- 15167-0313
- Manufacturer:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 1000)
€1.508
(exc. VAT)
€1.855
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €1.508 | €1,508.00 |
*price indicative |
- RS Stock No.:
- 170-7265
- Mfr. Part No.:
- 15167-0313
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 16 |
Series | Premo-Flex |
Length | 51mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 1.2 A |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 170-7265
- Mfr. Part No.:
- 15167-0313
- Manufacturer:
- Molex