- RS Stock No.:
- 179-2518
- Manufacturer:
- RS PRO
200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 200)
€2.511
(exc. VAT)
€3.089
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | €2.511 | €502.20 |
*price indicative |
- RS Stock No.:
- 179-2518
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 30 |
Length | 152mm |