- RS Stock No.:
- 179-2555
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.402
(exc. VAT)
€2.954
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.402 | €12.01 |
50 - 245 | €2.162 | €10.81 |
250 - 495 | €1.92 | €9.60 |
500 + | €1.802 | €9.01 |
*price indicative |
- RS Stock No.:
- 179-2555
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 30 |
Length | 200mm |