- RS Stock No.:
- 179-2567
- Manufacturer:
- RS PRO
35 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.886
(exc. VAT)
€3.55
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.886 | €14.43 |
25 - 45 | €2.554 | €12.77 |
50 - 120 | €2.332 | €11.66 |
125 - 245 | €2.222 | €11.11 |
250 + | €2.05 | €10.25 |
*price indicative |
- RS Stock No.:
- 179-2567
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 40 |
Length | 152mm |