- RS Stock No.:
- 197-6642
- Mfr. Part No.:
- FJH-30-D-02.00-4
- Manufacturer:
- Samtec
7 In stock for delivery within 2 working days
Added
Price Each
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Units | Per unit |
1 - 4 | €2.89 |
5 - 24 | €2.55 |
25 - 99 | €2.26 |
100 - 249 | €1.95 |
250 + | €1.77 |
- RS Stock No.:
- 197-6642
- Mfr. Part No.:
- FJH-30-D-02.00-4
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec FJH series flat flexible cable with double end. It has tin platted copper conductor. It can be easily modified for custom pin count and length.
Operating Temperature Range -30°C to +80°C
Voltage rating 60VAC
RoHS compliant
Mating standard and ZIF connectors
Voltage rating 60VAC
RoHS compliant
Mating standard and ZIF connectors
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Series | FJH |
Length | 4mm |
Sheath Colour | Grey |
Voltage Rating | 60 V |
Operating Temperature Range | -30 → +80 °C |
Standards Met | RoHS Compliant |