- RS Stock No.:
- 209-8912
- Mfr. Part No.:
- 15014-0433
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Units | Per unit |
1 - 9 | €4.03 |
10 - 99 | €3.20 |
100 - 249 | €2.74 |
250 - 499 | €2.63 |
500 + | €2.53 |
- RS Stock No.:
- 209-8912
- Mfr. Part No.:
- 15014-0433
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications
Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)
Multiple standard circuit sizes and lengths available
Simple assembly process
Multiple standard circuit sizes and lengths available
Simple assembly process
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.25mm |
Terminated/Unterminated | Unterminated |
Series | Premo-Flex |
Length | 102mm |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 0.2 A |
Standards Met | RoHS Compliant |