- RS Stock No.:
- 219-3574
- Mfr. Part No.:
- 151661035
- Manufacturer:
- Molex
250 In stock for delivery within 2 working days
Added
Price Each (In a Box of 250)
€1.579
(exc. VAT)
€1.942
(inc. VAT)
Units | Per unit | Per Box* |
250 - 750 | €1.579 | €394.75 |
1000 + | €1.535 | €383.75 |
*price indicative |
- RS Stock No.:
- 219-3574
- Mfr. Part No.:
- 151661035
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Molex Ribbon Cable, 33-Way, 0.5mm Pitch - 151661035
This Molex ribbon cable, also known as the FFC jumper, features a 0.5 mm pitch and 33 circuits to provide efficient connectivity in the field of automation, electronics, electrical, and mechanical industries. This high quality cable jumper is designed for precision and reliability.
Features & Benefits
• Constructed with flat flex cable for flexibility and durability
• Same side contacts (Type A) for convenient installation
• Tin plating for enhanced conductivity and corrosion resistance
• Can handle a maximum current of 0.5A and a maximum voltage of 60V AC
• Operating temperature range from 40°C to +105°C for versatility
• Same side contacts (Type A) for convenient installation
• Tin plating for enhanced conductivity and corrosion resistance
• Can handle a maximum current of 0.5A and a maximum voltage of 60V AC
• Operating temperature range from 40°C to +105°C for versatility
Applications
• Ideal for use in automation systems for signal transmission
• Perfect for connecting electrical components in control panels
• Suitable for electronic devices requiring efficient cable management
• Used in the automotive industry for delivering power and data signals effectively
• Perfect for connecting electrical components in control panels
• Suitable for electronic devices requiring efficient cable management
• Used in the automotive industry for delivering power and data signals effectively
Can it handle high temperatures?
Yes, the Molex ribbon cable can operate in temperatures ranging from -40°C to +105°C without any issues.
Will it provide secure connections?
Yes, the FFC jumper features tin plating for reliable and secure connectivity.
Is it suitable for automotive applications?
Yes, the 0.5 mm pitch cable is perfect for automotive systems, ensuring efficient power and data transmission.
Can it be used in tight spaces?
Yes, the flat-flex cable design allows for flexibility, making it suitable for installation in tight spaces.
Does it support high-speed data transmission?
The Molex ribbon cable is designed for efficient signal transmission, making it ideal for applications requiring high-speed data transfer.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 33 |
Series | 15166 |
Length | 76mm |
Minimum Operating Temperature | -40°C |
Voltage Rating | 60 V ac |
Maximum Operating Temperature | +105°C |
Current Rating | 500 mA |
Standards Met | IEC 61249-2-21 |
Operating Temperature Range | -40 → +105 °C |
- RS Stock No.:
- 219-3574
- Mfr. Part No.:
- 151661035
- Manufacturer:
- Molex