- RS Stock No.:
- 222-9381
- Mfr. Part No.:
- 153660061
- Manufacturer:
- Molex
85 In stock for delivery within 2 working days
Added
Price Each
€6.97
(exc. VAT)
€8.57
(inc. VAT)
Units | Per unit |
1 - 9 | €6.97 |
10 + | €6.65 |
- RS Stock No.:
- 222-9381
- Mfr. Part No.:
- 153660061
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 152 mm length and 6 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Number of Ways | 6 |
Current Rating | 500 mA |
- RS Stock No.:
- 222-9381
- Mfr. Part No.:
- 153660061
- Manufacturer:
- Molex