- RS Stock No.:
- 309-7704
- Mfr. Part No.:
- UN2373B
- Manufacturer:
- Niebuhr
Discontinued product
- RS Stock No.:
- 309-7704
- Mfr. Part No.:
- UN2373B
- Manufacturer:
- Niebuhr
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Niebuhr Fibre Optic Connector
The Niebuhr fibre optic connector has 2 type-B, D-sub 9-pin interfaces. This connector has a self-powered fibre optic plug with DCE configuration. It has connections for PMMA sheathed cable of 1000μm dimension.
Features and Benefits
Operating temperature ranges between 0°C and 65°C
Optical signal layer is not inverting
Storage temperature ranges between -20°C and 85°C
V.24 interface
Optical signal layer is not inverting
Storage temperature ranges between -20°C and 85°C
V.24 interface
Specifications
Attribute | Value |
---|---|
Fibre Size | 1000 μm, 50/125 μm, 62.5/125 μm |
Connector Type A | D-Sub 9 Pin |
Connector Type B | D-Sub 9 Pin |