Startech Multi Mode Fibre Optic Cable

  • RS Stock No. 193-0180
  • Mfr. Part No. 50FIBLCLC15
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The 50FIBLCLC15 15m LSZH LC to LC Fiber Cable features 50/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex multimode applications.

This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

Each Duplex 50/125 (OM2) Multimode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.

Immune to electrical interference
OM2 (50/125) 500MHz multimode fiber
Low-Smoke, Zero-Halogen cable jacket
High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet

Specifications
Attribute Value
Propagation Mode Multi Mode
Sheath Colour Orange
Cable Construction Duplex
8 In stock for delivery within 2 working days
Unit of sale: Each
30.81
(exc. VAT)
37.28
(inc. VAT)
units
Per unit
1 +
€30.81
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords ...
The A50FBLCLC2, 2-meter (66ft), 10 Gigabit, Aqua Multimode ...
Description:
The A50FBLCLC2, 2-meter (66ft), 10 Gigabit, Aqua Multimode 50/125 Duplex LSZH Fibre Patch Cable is terminated at both ends with LC (male) connectors and is composed of 50/125 micron OM3 aqua fiber to deliver reliable data transfers at blinding speeds ...
The A50FBLCLC3 3m 850nm Laser-Optimized Multimode Fibre (LOMMF) ...
Description:
The A50FBLCLC3 3m 850nm Laser-Optimized Multimode Fibre (LOMMF) Aqua Cord features 50/125 micron fibre for high-speed, high bandwidth data transmissions over 10 Gigabit Ethernet and Fibre Channel networks - the perfect solution for fibre cable runs between multiple backbone switches, ...
The A50FBLCLC10 10m 850nm Laser-Optimized Multimode Fibre (LOMMF) ...
Description:
The A50FBLCLC10 10m 850nm Laser-Optimized Multimode Fibre (LOMMF) Aqua Cord features 50/125 micron fibre for high-speed, high bandwidth data transmissions over 10 Gigabit Ethernet and Fibre Channel networks - the perfect solution for fibre cable runs between multiple backbone switches, ...