- RS Stock No.:
- 738-8082
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-8082
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
MTP Trunk Cable Assemblies
A range of MTP trunk cable assemblies to facilitate rapid deployment of high density backbone cabling in data centres and other high fibre environments reducing network installation or reconfiguration time and costs. They are offered in 12 core versions using a compact and rugged microcable structure, optimising cableway and improving airflow.
Specifications
Attribute | Value |
---|---|
Length | 30m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 4.5mm |
Sheath Colour | Blue |
Fibre Type | OM3 |