Patchcord LC-Duplex / LC-Duplex 2m

  • RS Stock No. 895-1460
  • Mfr. Part No. L98E-029-2000
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Fibre Patch Cords - LC to LC

A range of fibre optic cable assemblies that come supplied with LC-Duplex to LC-Duplex connectors.These fibre optic cable assemblies all have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and come in a variety of colours and lengths.

Rosenberger Range

Specifications
Attribute Value
Length 2m
Propagation Mode OM4 Multi Mode
Terminated/Unterminated Terminated
Core Diameter 50/125µm
Sheath Colour Purple
323 In stock for delivery within 2 working days
Unit of sale: Each
18.59
(exc. VAT)
22.49
(inc. VAT)
units
Per unit
1 +
€18.59
Related Products
Fully moulded plug terminations with strain relief and ...
Description:
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
A range of fibre optic cable assemblies that ...
Description:
A range of fibre optic cable assemblies that come supplied with either LC- Duplex to E2000-Simplex connections or E2000-Simplex to E2000 Simplex connections Both ranges of fibre optic cable assemblies come with a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero ...