Phoenix Contact, FOC-V14, SCRJ Multimode Duplex Fibre Optic Connector, POF 980/1000μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 483-911
- Mfr. Part No.:
- 1407902
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-911
- Mfr. Part No.:
- 1407902
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FOC-V14 | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 980/1000µm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FOC-V14 | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 980/1000µm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Fibre Optic Connector is designed for use in various industrial environments. The connector has a degree of protection of IP65/IP67, ensuring durability and reliability. It features an attenuation of Less than or equal to 1.5 dB and is suitable for applications requiring secure and efficient fibre optic connections. The ambient temperature for operation ranges from -25 °C to 70 °C.
Number of positions 2
Cable outlet angled
Connection profile SCRJ
RoHS compliant
Cable outlet angled
Connection profile SCRJ
RoHS compliant
Related links
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector < 1.5dB Insertion
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector PCF < 1.5dB
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 980/1000μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector PCF < 1.5dB Insertion
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 50/125μm Fibre Size, 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
