- RS Stock No.:
- 843-8914
- Mfr. Part No.:
- 20100013211
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€24.092
(exc. VAT)
€29.633
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €24.092 | €240.92 |
20 - 40 | €20.48 | €204.80 |
50 - 90 | €18.07 | €180.70 |
100 + | €15.66 | €156.60 |
*price indicative |
- RS Stock No.:
- 843-8914
- Mfr. Part No.:
- 20100013211
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Series | HAN 108DD, HAN 144DD, HAN 216DD, HAN 24DD, HAN 42DD, HAN 72DD |