Panduit, FSC, SC Single Mode Simplex Fibre Optic Connector, OS2 9/125μm Fibre Size, 0.3dB Insertion Loss
- RS Stock No.:
- 848-5550
- Mfr. Part No.:
- FSCSCBU
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5550
- Mfr. Part No.:
- FSCSCBU
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SC OptiCam® Fiber Optic Connectors
Panduit OptiCam SC fibre optic connectors are factory pre-polished fibre end faces, designed to eliminate time-consuming field polishing to reduce installation costs, scrap and the number of tools required.
Panduit Range
Specifications
Attribute | Value |
---|---|
Series | FSC |
Connector Type | SC |
Single/Multimode | Single Mode |
Simplex/Duplex | Simplex |
Fibre Size | 9/125µm |
Insertion Loss | 0.3dB |
Buffer Diameter | 900µm |
Jacket Diameter | 1.6 → 3mm |
Optical Fibre Type | OS2 |
Colour | Blue |