RS PRO Fibre Optic Connector Fibre Optic Termination Kit

  • RS Stock No. 295-0367
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Fibre Termination Kits

Fibre termination kits with all the necessary parts to easily manage fusion spliced fibres within patch panels and termination boxes.,Consists of PG9 input gland, self adhesive management clips, fusion splice sleeves and supports to handle 8 and 24 fibre cables.The clear, heat shrink fusion splice sleeves are reinforced with a metal bar and fit neatly into the support bases.

Specifications
Attribute Value
Kit Type Termination Kit
Kit Contents Fusion Splice Sleeves, PG9 Input Gland, Self Adhesive Management Clips
168 In stock for delivery within 2 working days
Unit of sale: 1 Kit
6.25
(exc. VAT)
7.69
(inc. VAT)
Kit(s)
1 - 9
€6.25
10 - 24
€5.31
25 - 49
€4.69
50 - 74
€4.14
75 +
€4.03
Related Products
ST to ST coupling receptacle adapters with 25 ...
Description:
ST to ST coupling receptacle adapters with 25 mm bayonet fixings and nickel plated zinc diecast body material. The ST to ST adapters are available with different alignment sleeve materials and modes:Stock number 782-7593 is Multimode and has a polymer ...
Flex Fiber Connector to Flex Inline Fiber Connector ...
Description:
Flex Fiber Connector to Flex Inline Fiber Connector no cable options, or pre-terminated from 5M - 450M available Simplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimodePXP4081 Sealing Cap available separately to maintain ...
Flex Fiber Connector to LC type Connector no ...
Description:
Flex Fiber Connector to LC type Connector no cable options, or pre-terminated from 5M - 450M available Simplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimodePXP4081 Sealing Cap available separately to maintain IP ...
The HFBR-0536Z kit, from Avago, allows the evaluation ...
Description:
The HFBR-0536Z kit, from Avago, allows the evaluation of a DC coupled TTL-compatible receiver constructed from Versatile Link fibre optic devices; Transmitter HFBR-1527Z (stock no 236-795) and receiver HFBR-2526Z (stock no. 236-830).