- RS Stock No.:
- 172-7335
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 172-7335
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our Din Rail splice box offers a wide range of flexibility to the end user. The standard enclosure includes a hinged splice holder house up to 12 splice protectors, and 1 cable gland for incoming.
Din Rail mounting
Top and bottom cable entry points (1 x Cable gland Included)
Strength member tie position x 1
Splice Holder for 12 splice protectors or splice holder for 12 metal crimp splice protectors
Suitable for pre-terminated cables, splicing, or pass through
Applications
Internal application
Data Centre or telecommunications networks
For use in multi dwelling units or demarcation points within a network
Top and bottom cable entry points (1 x Cable gland Included)
Strength member tie position x 1
Splice Holder for 12 splice protectors or splice holder for 12 metal crimp splice protectors
Suitable for pre-terminated cables, splicing, or pass through
Applications
Internal application
Data Centre or telecommunications networks
For use in multi dwelling units or demarcation points within a network
Specifications
Attribute | Value |
---|---|
Accessory Type | Demarcation Box |
Connector Type | FC |
Number of Ports | 12 |
Single/Multimode | Multimode |
Dimensions | 60 x 113 x 110mm |
Height | 110mm |
Length | 60mm |
Width | 113mm |