Banner Plastic Fibre Optic Sensor 36 mm, Bipolar NPN/PNP Output, IP67

Subtotal (1 unit)*

€206.15

(exc. VAT)

€253.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€206.15

*price indicative

RS Stock No.:
293-449
Mfr. Part No.:
SME312FPMHSQD
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

Bipolar NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029

Length

0.914mm

Series

IT2

COO (Country of Origin):
US
The Banner Mini-beam sensor is a state-of-the-art solution that excels in precision sensing applications. Designed to deliver reliable performance in challenging environments, it features robust construction and outstanding sensing capability. The compact design allows for easy installation in limited spaces, making it ideal for diverse applications.

Delivers rapid response times for efficient operation

Includes comprehensive LED status indicators for instant feedback

Supports both glass and plastic fibre optic sensing options

Allows remote programming for added convenience

Related links