Omron Plastic Fibre Optic Sensor 390 mm, NPN, PNP Output, 720 mW, IP67 24 V
- RS Stock No.:
- 215-5375
- Mfr. Part No.:
- E32-D21L 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€195.98
(exc. VAT)
€241.06
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.98 |
*price indicative
- RS Stock No.:
- 215-5375
- Mfr. Part No.:
- E32-D21L 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 390 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN, PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Light Source | Red LED | |
| Power Consumption | 720mW | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 4mm | |
| Standards/Approvals | CE | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 390 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN, PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Light Source Red LED | ||
Power Consumption 720mW | ||
Maximum Supply Voltage 24V | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 4mm | ||
Standards/Approvals CE | ||
Series E32 | ||
Omron Fibre Optic Sensor, 390mm Detection Range, Plastic - E32-D21L 2M
This fibre optic sensor is designed to perform well in environments where precision and reliability are essential. It plays a crucial role in various automation and industrial applications, providing accurate detection capabilities through advanced sensor technology. Constructed from robust plastic, the sensor ensures durability while maintaining high performance across a wide temperature range.
Features & Benefits
• IP67 rating protects against dust and water
• Functional in temperatures from -40°C to +70°C
• Compatible with multiple automation systems for improved efficiency
• Suitable for use in industrial environments where reliability is important
Applications
• Precise sensing in automated production lines
• Rapid detection in assembly processes
• Position sensing in material handling systems
• Quality control in manufacturing industries
Is installation complicated for this sensor?
The straightforward design allows for easy integration into existing systems without the need for specialised tools.
Related links
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor 1260 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
