Omron Glass Fibre Optic Sensor 10 to 370 mm, 10 to 250 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 822-4529
- Mfr. Part No.:
- E32-R21 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€246.77
(exc. VAT)
€303.53
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.77 |
*price indicative
- RS Stock No.:
- 822-4529
- Mfr. Part No.:
- E32-R21 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 10 to 370 mm, 10 to 250 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Terminal Type | M6 | |
| IP Rating | IP67 | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Width | 5 mm | |
| Length | 27.8mm | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 10 to 370 mm, 10 to 250 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Terminal Type M6 | ||
IP Rating IP67 | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Width 5 mm | ||
Length 27.8mm | ||
Series E32 | ||
- COO (Country of Origin):
- CN
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
