- RS Stock No.:
- 830-5031
- Mfr. Part No.:
- AFBR-709SMZ
- Manufacturer:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 830-5031
- Mfr. Part No.:
- AFBR-709SMZ
- Manufacturer:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AFBR-7xxx Series SFP+ Transceivers
The AFBR-7xxx 850nm SFP+ Transceiver enables 10Gb Ethernet equipment designs with very high port density. For the design to be compliant with the 10GBASE-SR / SW standard, the transceiver uses VCSEL and PIN Detector technology.
Typical power dissipation 600 mW
Full digital diagnostic management interface
Flexibility in data rate selection through hardware or software control
Full digital diagnostic management interface
Flexibility in data rate selection through hardware or software control
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10.313GBd |
Connector Shape | Rectangular |
Transmitter Typical Rise Time | 28ps |
Transmitter Typical Fall Time | 28ps |
Receiver Jitter at Maximum Data Rate | 0.70 Ulp-p |
Number of Pins | 20 |
Mounting Type | Panel Mount |
Dimensions | 56.4 x 13.9 x 13mm |
Connector Type | LC |
Peak Transmitter Wavelength | 860nm |
Wavelength of Peak Sensitivity | 860nm |
Height | 13mm |
Length | 56.4mm |
Width | 13.9mm |
- RS Stock No.:
- 830-5031
- Mfr. Part No.:
- AFBR-709SMZ
- Manufacturer:
- FIT-Foxconn